LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI TPS560430XDBVR-MS product image
Images for reference only

MSKSEMI TPS560430XDBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
TPS560430XDBVR-MS
LCSC Part #
C50385346
Packaging
SOT-23-6
Customer #
Key Attributes
800kHz Step-down type Adjustable 1.2A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMSKSEMI TPS560430XDBVR-MS
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3148$ 1.57
50+$ 0.2487$ 12.44
150+$ 0.2204$ 33.06
500+$ 0.185$ 92.50
3,000+$ 0.1693$ 507.90
6,000+$ 0.1598$ 958.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMSKSEMI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching800kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~36V
Switch tube (built-in/external)Built-in
Output Current1.2A
Quiescent Current400uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS560430XDBVR-MS is a high-efficiency, synchronous step-down DC/DC regulator. Its wide input voltage range makes it suitable for a broad range of applications, such as power regulation from unregulated supplies. It features internal switches with low RDS(ON) (typical 250mΩ/150mΩ) to achieve high efficiency (typical 92%). PSM mode is supported, with a fixed operating frequency of 800kHz, allowing the use of small external components while maintaining low output voltage ripple. With overvoltage protection, the IC can withstand input voltages up to 42V. The TPS560430XDBVR-MS supports 1.2A continuous output current with a 0.8V nominal feedback voltage. Additional features include thermal shutdown, VIN undervoltage lockout, and gate drive undervoltage lockout. The TPS560430XDBVR-MS is available in a thin SOT-23-6 package.

Features

AI Translation
  • Wide 4V to 36V operating input range
  • Withstand voltage: 42V
  • 1.2A continuous output current
  • 800kHz switching frequency
  • Short-circuit protection with foldback mode
  • Built-in overcurrent limiting
  • Built-in overvoltage protection
  • PSM mode support
  • Internal soft-start
  • 250mΩ/150mΩ low RDS(ON) internal power MOSFET
  • Output voltage adjustable from 0.8V
  • No Schottky diode required
  • Integrated internal compensation
  • Thermal shutdown
  • SOT23-6 package
  • -40°C to +85°C temperature range

Applications

AI Translation
  • Battery-powered devices
  • Portable media players
  • Industrial distributed power applications
  • Portable handheld instruments