MSKSEMI 2P4M-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 2P4M-MS |
| LCSC Part # | C50385338 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 5mA 200uA 600V TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated mesa chip for enhanced reliability and consistency
- High current output capability up to 4.0 A
Applications
AI Translation
- Strobe lights
- Electronic ballasts
- Igniters
In-Stock: 1,700
1,700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1634 | $ 0.82 |
| 50+ | $ 0.1306 | $ 6.53 |
| 150+ | $ 0.1165 | $ 17.48 |
| 500+ | $ 0.099 | $ 49.50 |
| 2,500+ | $ 0.0912 | $ 228.00 |
| 5,000+ | $ 0.0865 | $ 432.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated mesa chip for enhanced reliability and consistency
- High current output capability up to 4.0 A
Applications
AI Translation
- Strobe lights
- Electronic ballasts
- Igniters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



