LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BTA16-600BRG-MS product image
Images for reference only

MSKSEMI BTA16-600BRG-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BTA16-600BRG-MS
LCSC Part #
C50385336
Packaging
TO-220AB
Customer #
Key Attributes
60mA 70mA 600V 1 TRIAC TO-220AB TRIACs RoHS
Datasheetpdf iconMSKSEMI BTA16-600BRG-MS
In-Stock: 989
989 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5076$ 0.51
10+$ 0.4024$ 4.02
50+$ 0.3575$ 17.88
100+$ 0.3002$ 30.02
500+$ 0.2755$ 137.75
1,000+$ 0.26$ 260.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-220AB
Operating Temperature-40℃~+125℃
Holding Current (Ih)60mA
Current - Gate Trigger(Igt)70mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)140A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High current: 16 A RMS bidirectional thyristor
  • Low thermal resistance
  • High or very high commutation capability

Applications

AI Translation
  • General motor control circuits
  • Phase control operation in dimmers and motor speed controllers
  • Home appliances