LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BT136-600E-MS(220) product image
  • BT136-600E-MS(220) thumbnail 1
  • BT136-600E-MS(220) thumbnail 2
  • BT136-600E-MS(220) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BT136-600E-MS(220)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT136-600E-MS(220)
LCSC Part #
C50385334
Packaging
TO-220
Customer #
Key Attributes
15mA 600V TO-220 TRIACs RoHS
Datasheetpdf iconMSKSEMI BT136-600E-MS(220)
In-Stock: 965
965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3774$ 1.89
50+$ 0.2989$ 14.95
150+$ 0.2653$ 39.80
1,000+$ 0.2234$ 223.40
2,000+$ 0.2047$ 409.40
5,000+$ 0.1935$ 967.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-220
Holding Current (Ih)15mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)65A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Direct interface with logic-level ICs
  • Direct interface with low-power gate drive circuits
  • High blocking voltage capability
  • Planar passivation process for voltage robustness and reliability
  • All four-quadrant triggering supported

Applications

AI Translation
  • General motor control circuits
  • Phase control operation in dimmers and motor speed controllers
  • Home appliances