LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BT138-800E-MS(252) product image
  • BT138-800E-MS(252) thumbnail 1
  • BT138-800E-MS(252) thumbnail 2
  • BT138-800E-MS(252) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BT138-800E-MS(252)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT138-800E-MS(252)
LCSC Part #
C50385332
Packaging
TO-252
Customer #
Key Attributes
25mA 800V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconMSKSEMI BT138-800E-MS(252)
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2097$ 1.05
50+$ 0.1661$ 8.31
150+$ 0.1474$ 22.11
500+$ 0.1241$ 62.05
2,500+$ 0.1138$ 284.50
5,000+$ 0.1075$ 537.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-252
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)95A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High current 12A RMS thyristor
  • Low thermal resistance
  • High or very high commutation capability

Applications

AI Translation
  • General motor control circuits
  • Phase control operation in dimmers and motor speed controllers
  • Home appliances