MSKSEMI BTA41-600BRG-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BTA41-600BRG-MS |
| LCSC Part # | C50385326 |
| Packaging | TOP-3 |
| Customer # | |
| Key Attributes | 70mA 600V 1 TRIAC TOP-3 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TOP-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 70mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current 40 A RMS bidirectional thyristor (TRIAC)
- Low thermal resistance
- High or very high commutation capability
Applications
AI Translation
- General motor control circuits
- Phase control operation in dimmers and motor speed controllers
- Home appliances
In-Stock: 319
319 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.566 | $ 1.57 |
| 10+ | $ 1.3045 | $ 13.05 |
| 30+ | $ 1.1606 | $ 34.82 |
| 90+ | $ 0.9981 | $ 89.83 |
| 510+ | $ 0.9254 | $ 471.95 |
| 1,200+ | $ 0.8929 | $ 1071.48 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TOP-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 70mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current 40 A RMS bidirectional thyristor (TRIAC)
- Low thermal resistance
- High or very high commutation capability
Applications
AI Translation
- General motor control circuits
- Phase control operation in dimmers and motor speed controllers
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

