MDD(Microdiode Semiconductor) S1g
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | S1g |
| LCSC Part # | C503815 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 1A SMA(DO-214AC) |
| Description | Diode Independent 400V 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,550
5,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0139 $ 0.0134 | $ 0.67 |
500+ | $ 0.0111 $ 0.0107 | $ 5.35 |
1,500+ | $ 0.0095 $ 0.0092 | $ 13.80 |
5,000+ | $ 0.0082 $ 0.0079 | $ 39.50 |
25,000+ | $ 0.0073 $ 0.0071 | $ 177.50 |
50,000+ | $ 0.0069 $ 0.0067 | $ 335.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$