LCKELEC LCK-205A09FJ2A00B1A
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-205A09FJ2A00B1A |
| LCSC Part # | C50380980 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 9P Female Standard D-Sub Right Angle 2 3A Through Hole,Right Angle D-Sub Connector RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 9P | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,170
5,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2819$ 0.2679 | $ 1.34 |
| 50+ | $ 0.223$ 0.2119 | $ 10.60 |
| 200+ | $ 0.1977$ 0.1879 | $ 37.58 |
| 500+ | $ 0.1568$ 0.1490 | $ 74.50 |
| 2,000+ | $ 0.1428$ 0.1357 | $ 271.40 |
| 5,000+ | $ 0.1344$ 0.1277 | $ 638.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 9P | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



