KTP MOC3023S-TA-AW(KTP)
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | MOC3023S-TA-AW(KTP) |
| LCSC Part # | C50380043 |
| Package | SOP-6 |
| Customer # | |
| Description | 1000V/us 50mA 400V 1.2V TRIAC SOP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | KTP | |
| Package | SOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
900
900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1312 $ 0.1247 | $ 0.62 |
50+ | $ 0.1033 $ 0.0982 | $ 4.91 |
150+ | $ 0.0894 $ 0.0850 | $ 12.75 |
1,000+ | $ 0.0789 $ 0.0750 | $ 75.00 |
2,000+ | $ 0.0705 $ 0.0670 | $ 134.00 |
5,000+ | $ 0.0663 $ 0.0630 | $ 315.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$