LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP BTA16-800B(KTP) product image
  • BTA16-800B(KTP) thumbnail 1
  • BTA16-800B(KTP) thumbnail 2
  • BTA16-800B(KTP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BTA16-800B(KTP)RoHS

Manufacturer
KTPAsian Brands
MPN
BTA16-800B(KTP)
LCSC Part #
C50380036
Packaging
TO-220
Customer #
Key Attributes
60mA 70mA 800V 1 TRIAC TO-220 TRIACs RoHS
Datasheetpdf iconKTP BTA16-800B(KTP)
In-Stock: 992
992 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4571$ 0.4343$ 0.43
10+$ 0.357$ 0.3392$ 3.39
50+$ 0.3134$ 0.2978$ 14.89
100+$ 0.2601$ 0.2471$ 24.71
500+$ 0.2359$ 0.2242$ 112.10
1,000+$ 0.2213$ 0.2103$ 210.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-220
Operating Temperature-40℃~+125℃
Holding Current (Ih)60mA
Current - Gate Trigger(Igt)70mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)176A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BTA16-800B TRIAC is designed for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, inductive motor start-up circuits, phase control operation in dimmers, motor speed controllers, and more. Features an internal ceramic pad. TO-220A package, RoHS compliant.