High Diode SBDB2060CT
| Manufacturer |
High Diode
Asian Brands |
| Mfr. Part # | SBDB2060CT |
| LCSC Part # | C50378591 |
| Package | TO-263-2L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-263-2L |
| Description | 150A 60V 780mV@10A 20A TO-263-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | High Diode | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1116 | $ 0.56 |
50+ | $ 0.1091 | $ 5.46 |
150+ | $ 0.1075 | $ 16.13 |
500+ | $ 0.1059 | $ 52.95 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$