KTP KTP3H7-C-TA-AW
| Manufacturer | KTPAsian Brands |
| MPN | KTP3H7-C-TA-AW |
| LCSC Part # | C50377105 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@10mA,1mA 80V 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators |
| Datasheet | KTP KTP3H7-C-TA-AW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KTP3H7 series optocouplers consist of an infrared emitting diode and a phototransistor, encapsulated in green compound within a 4-pin miniature surface mount package.
Features
AI Translation
- Current transfer ratio 50~600% at IF = 5mA, VCE = 5V
- Current transfer ratio 40~320% at IF = 10mA, VCE = 5V
- High isolation voltage between input and output (3750 Vrms)
- Compact 4-pin SSOP package with 2.0mm profile height
- Halogen-free compliant (Br <900ppm, Cl <900ppm, Br+Cl <1500ppm)
Applications
AI Translation
- DC-DC converters
- Programmable controllers
- Telecom equipment
- Signal transmission between circuits with different potentials and impedances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,430
2,430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0508$ 0.0483 | $ 0.48 |
| 100+ | $ 0.0401$ 0.0381 | $ 3.81 |
| 300+ | $ 0.0347$ 0.0330 | $ 9.90 |
| 1,000+ | $ 0.0307$ 0.0292 | $ 29.20 |
| 6,000+ | $ 0.0274$ 0.0261 | $ 156.60 |
| 12,000+ | $ 0.0258$ 0.0246 | $ 295.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KTP3H7 series optocouplers consist of an infrared emitting diode and a phototransistor, encapsulated in green compound within a 4-pin miniature surface mount package.
Features
AI Translation
- Current transfer ratio 50~600% at IF = 5mA, VCE = 5V
- Current transfer ratio 40~320% at IF = 10mA, VCE = 5V
- High isolation voltage between input and output (3750 Vrms)
- Compact 4-pin SSOP package with 2.0mm profile height
- Halogen-free compliant (Br <900ppm, Cl <900ppm, Br+Cl <1500ppm)
Applications
AI Translation
- DC-DC converters
- Programmable controllers
- Telecom equipment
- Signal transmission between circuits with different potentials and impedances
C50377105 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



