JSMSEMI LV2842YLVDDCR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LV2842YLVDDCR-JSM |
| LCSC Part # | C50376710 |
| Packaging | TSOT-23-6L |
| Customer # | |
| Key Attributes | Step-down type 1MHz Adjustable 1A TSOT-23-6L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | JSMSEMI LV2842YLVDDCR-JSM |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.6V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.6V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 80uA |
Introduction
LV2842YLVDDCR is a 40V, 1A buck converter integrating a 400 mΩ high-side MOSFET and a 200 mΩ low-side MOSFET. The device features a wide input voltage range of 4.6V to 40V, suitable for various applications powered by unregulated supplies. It employs peak current mode control with a fixed switching frequency. In sleep mode, the quiescent current is 80uA and the shutdown current is 1uA, making it well-suited for battery-powered systems. The device integrates multiple protection features, including cycle-by-cycle current limiting, thermal shutdown, short-circuit, and overvoltage protection. It comes in a cost-effective TSOT23-6L package.
Features
- Wide input voltage range: 4.6V to 40V
- Up to 1A continuous output current
- 0.81V ± 2.5% feedback reference voltage
- Integrated 400mΩ high-side and 200mΩ low-side power MOSFETs
- Fixed frequency 1MHz
- Pulse skip mode at light load
- 80uA quiescent current in sleep mode
- 80ns minimum on-time
- 1ms internal soft-start time
- Overcurrent protection with hiccup mode
Applications
- Industrial 24V distributed power bus
- Energy meters
- Elevators, PLCs, servo systems
- Automatic control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1878 | $ 0.94 |
| 50+ | $ 0.1474 | $ 7.37 |
| 150+ | $ 0.1301 | $ 19.52 |
| 500+ | $ 0.1085 | $ 54.25 |
| 3,000+ | $ 0.0988 | $ 296.40 |
| 6,000+ | $ 0.0931 | $ 558.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.6V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.6V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 80uA |
Introduction
LV2842YLVDDCR is a 40V, 1A buck converter integrating a 400 mΩ high-side MOSFET and a 200 mΩ low-side MOSFET. The device features a wide input voltage range of 4.6V to 40V, suitable for various applications powered by unregulated supplies. It employs peak current mode control with a fixed switching frequency. In sleep mode, the quiescent current is 80uA and the shutdown current is 1uA, making it well-suited for battery-powered systems. The device integrates multiple protection features, including cycle-by-cycle current limiting, thermal shutdown, short-circuit, and overvoltage protection. It comes in a cost-effective TSOT23-6L package.
Features
- Wide input voltage range: 4.6V to 40V
- Up to 1A continuous output current
- 0.81V ± 2.5% feedback reference voltage
- Integrated 400mΩ high-side and 200mΩ low-side power MOSFETs
- Fixed frequency 1MHz
- Pulse skip mode at light load
- 80uA quiescent current in sleep mode
- 80ns minimum on-time
- 1ms internal soft-start time
- Overcurrent protection with hiccup mode
Applications
- Industrial 24V distributed power bus
- Energy meters
- Elevators, PLCs, servo systems
- Automatic control
C50376710 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



