Infineon BAT1704WH6327XTSA1
| Manufacturer | |
| Mfr. Part # | BAT1704WH6327XTSA1 |
| LCSC Part # | C503474 |
| Package | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 4V SOT-323-3 |
| Description | Diode Array 1 Pair Series Connection 4V 130mA Surface Mount SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Infineon | |
| Package | SOT-323-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1418 | $ 0.71 |
50+ | $ 0.1391 | $ 6.96 |
150+ | $ 0.1372 | $ 20.58 |
500+ | $ 0.1354 | $ 67.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$