KYET PX824K2C1502
| Manufacturer | KYETAsian Brands |
| MPN | PX824K2C1502 |
| LCSC Part # | C50346516 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 820nF ±10% X2 310V Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 820nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 170
170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.133 | $ 0.67 |
| 50+ | $ 0.1068 | $ 5.34 |
| 250+ | $ 0.0937 | $ 23.43 |
| 500+ | $ 0.0839 | $ 41.95 |
| 2,500+ | $ 0.0706 | $ 176.50 |
| 5,000+ | $ 0.0667 | $ 333.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



