LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MTQH404030S8R2MBT product image
  • MTQH404030S8R2MBT thumbnail 1
  • MTQH404030S8R2MBT thumbnail 2
  • MTQH404030S8R2MBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions MTQH404030S8R2MBTRoHS

Manufacturer
MetalLionsAsian Brands
MPN
MTQH404030S8R2MBT
LCSC Part #
C50345898
Packaging
SMD,4.1x4.1mm
Customer #
Key Attributes
3.9A 8.2uH ±20% 90mΩ 5.2A SMD,4.1x4.1mm Fixed Inductors RoHS
Datasheetpdf iconMetalLions MTQH404030S8R2MBT
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2772$ 0.2634$ 1.32
50+$ 0.2196$ 0.2087$ 10.44
150+$ 0.1949$ 0.1852$ 27.78
500+$ 0.1641$ 0.1559$ 77.95
2,000+$ 0.1504$ 0.1429$ 285.80
4,000+$ 0.1421$ 0.1350$ 540.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMetalLions
PackagingSMD,4.1x4.1mm
Current Rating3.9A
Inductance8.2uH
Tolerance±20%
DC Resistance(DCR)90mΩ
Current - Saturation(Isat)5.2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece