ZHHXDZ IRS4428STRPBF-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | IRS4428STRPBF-HX |
| LCSC Part # | C50345555 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~18V SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 18ns | |
| Fall Time | 15ns | |
| Features | -;- | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS4428STRPBF-HX series dual low-side MOSFET drivers are manufactured using BiCMOS/DMOS process technology, offering high power efficiency and reliability. These drivers translate input logic levels from TTL or CMOS to output voltage levels that swing within 25 mV of the positive supply or ground. This contrasts with bipolar devices, which can only swing to within 1V of the supply voltage. The IRS4428STRPBF-HX drivers are available in three configurations: dual inverting, dual non-inverting, and one inverting plus one non-inverting output. They are designed to replace the IRS4428STRPBF-HX and IRS4428STRPBF-HX with improved electrical performance and robustness. These drivers feature high durability, capable of withstanding up to 500 mA of reverse current (either polarity) without latch-up, and tolerating noise spikes of up to 5V on the ground pin (either polarity). Primarily intended for driving power MOSFETs, they are also suitable for driving other loads requiring low impedance, high peak current, and fast switching times. Additional potential applications include driving heavy-load clock lines, coaxial cables, or piezoelectric transducers. Note that the total power dissipation of the driver must not exceed the package limits. For high-power and narrow-pulse applications, refer to IRS4428STRPBF-HX.
Features
- 1.5A peak output current
- Latch-up protection, withstands >500 mA reverse current
- 4.5V to 18V operating voltage range
- Switches 1000 pF load within 25 ns
- Low quiescent supply current
- 4 mA with logic 1 input
- 400 μA with logic 0 input
- Matched rise and fall times
- 7Ω output impedance
- <40 ns typical propagation delay
- Logic input protection to -5V
- Logic input threshold independent of supply voltage
- 6 pF typical equivalent input capacitance
- Maximum output offset of 25 mV from supply or ground
Applications
- MOSFET driver
- Piezoelectric transducer driver
- Coaxial cable driver
- Clock line driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3362$ 0.3026 | $ 1.51 |
| 50+ | $ 0.2658$ 0.2393 | $ 11.97 |
| 150+ | $ 0.2356$ 0.2121 | $ 31.82 |
| 500+ | $ 0.198$ 0.1782 | $ 89.10 |
| 2,500+ | $ 0.1812$ 0.1631 | $ 407.75 |
| 5,000+ | $ 0.1712$ 0.1541 | $ 770.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 18ns | |
| Fall Time | 15ns | |
| Features | -;- | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS4428STRPBF-HX series dual low-side MOSFET drivers are manufactured using BiCMOS/DMOS process technology, offering high power efficiency and reliability. These drivers translate input logic levels from TTL or CMOS to output voltage levels that swing within 25 mV of the positive supply or ground. This contrasts with bipolar devices, which can only swing to within 1V of the supply voltage. The IRS4428STRPBF-HX drivers are available in three configurations: dual inverting, dual non-inverting, and one inverting plus one non-inverting output. They are designed to replace the IRS4428STRPBF-HX and IRS4428STRPBF-HX with improved electrical performance and robustness. These drivers feature high durability, capable of withstanding up to 500 mA of reverse current (either polarity) without latch-up, and tolerating noise spikes of up to 5V on the ground pin (either polarity). Primarily intended for driving power MOSFETs, they are also suitable for driving other loads requiring low impedance, high peak current, and fast switching times. Additional potential applications include driving heavy-load clock lines, coaxial cables, or piezoelectric transducers. Note that the total power dissipation of the driver must not exceed the package limits. For high-power and narrow-pulse applications, refer to IRS4428STRPBF-HX.
Features
- 1.5A peak output current
- Latch-up protection, withstands >500 mA reverse current
- 4.5V to 18V operating voltage range
- Switches 1000 pF load within 25 ns
- Low quiescent supply current
- 4 mA with logic 1 input
- 400 μA with logic 0 input
- Matched rise and fall times
- 7Ω output impedance
- <40 ns typical propagation delay
- Logic input protection to -5V
- Logic input threshold independent of supply voltage
- 6 pF typical equivalent input capacitance
- Maximum output offset of 25 mV from supply or ground
Applications
- MOSFET driver
- Piezoelectric transducer driver
- Coaxial cable driver
- Clock line driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



