ZHHXDZ MAX485CUA+THX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | MAX485CUA+THX |
| LCSC Part # | C50345552 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 10Mbps 256 Half-Duplex MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX485CUA+THX is a high-speed RS-485/RS-422 transceiver IC supporting +5V supply with half-duplex operation. It integrates one driver and one receiver, capable of achieving data rates up to 10Mbps. The device features ±15kV ESD protection, effectively preventing electrostatic discharge damage to the chip. Both the driver and receiver have enable pins (DE and RE); when the enable pins are deasserted, the driver and receiver outputs enter a high-impedance state. In addition, the MAX485CUA+THX incorporates a fail-safe circuit that ensures correct output even when the receiver input is open or short-circuited. The receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be connected on the same bus.
Features
- Tri-state outputs
- ESD protection: A/B ±15kV, HBM compliant
- Bus supports up to 256 transceivers
- Maximum data rate 10 Mbps
- MSOP8 package
Applications
- Industrial Control
- RS485/RS422 Interface
- Industrial Motor Drive
- Automated HVAC Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3573$ 0.3216 | $ 1.61 |
| 50+ | $ 0.2821$ 0.2539 | $ 12.70 |
| 150+ | $ 0.2498$ 0.2249 | $ 33.74 |
| 500+ | $ 0.2096$ 0.1887 | $ 94.35 |
| 2,500+ | $ 0.1917$ 0.1726 | $ 431.50 |
| 5,000+ | $ 0.1809$ 0.1629 | $ 814.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX485CUA+THX is a high-speed RS-485/RS-422 transceiver IC supporting +5V supply with half-duplex operation. It integrates one driver and one receiver, capable of achieving data rates up to 10Mbps. The device features ±15kV ESD protection, effectively preventing electrostatic discharge damage to the chip. Both the driver and receiver have enable pins (DE and RE); when the enable pins are deasserted, the driver and receiver outputs enter a high-impedance state. In addition, the MAX485CUA+THX incorporates a fail-safe circuit that ensures correct output even when the receiver input is open or short-circuited. The receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be connected on the same bus.
Features
- Tri-state outputs
- ESD protection: A/B ±15kV, HBM compliant
- Bus supports up to 256 transceivers
- Maximum data rate 10 Mbps
- MSOP8 package
Applications
- Industrial Control
- RS485/RS422 Interface
- Industrial Motor Drive
- Automated HVAC Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



