ZHHXDZ ADM485ARMZ-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | ADM485ARMZ-HX |
| LCSC Part # | C50345551 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 10Mbps 256 Half-Duplex MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM485ARMZ-HX is a high-speed RS-485/RS-422 transceiver powered by a +5V supply, supporting half-duplex communication. It integrates one driver and one receiver, with a maximum data rate of 10Mbps. The device offers ±15kV ESD protection against electrostatic discharge damage. Both the driver and receiver feature enable pins (DE and RE); when disabled, the outputs enter a high-impedance state. Additionally, the device incorporates a fail-safe circuit to ensure correct output states when the receiver inputs are open or short-circuited. The receiver input impedance is 1/8 unit load, supporting up to 256 transceivers connected in parallel on the same bus.
Features
- Three-state outputs
- ESD protection: A/B pins ±15kV, HBM compliant
- Bus supports up to 256 transceivers
- Maximum data rate 10 Mbps
- MSOP8 package
Applications
- Industrial Control
- RS485/RS422 Interface
- Industrial Motor Drive
- Automated HVAC Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0095$ 0.9086 | $ 0.91 |
| 10+ | $ 0.8377$ 0.7540 | $ 7.54 |
| 30+ | $ 0.7441$ 0.6697 | $ 20.09 |
| 100+ | $ 0.6382$ 0.5744 | $ 57.44 |
| 500+ | $ 0.5907$ 0.5317 | $ 265.85 |
| 1,000+ | $ 0.5692$ 0.5123 | $ 512.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM485ARMZ-HX is a high-speed RS-485/RS-422 transceiver powered by a +5V supply, supporting half-duplex communication. It integrates one driver and one receiver, with a maximum data rate of 10Mbps. The device offers ±15kV ESD protection against electrostatic discharge damage. Both the driver and receiver feature enable pins (DE and RE); when disabled, the outputs enter a high-impedance state. Additionally, the device incorporates a fail-safe circuit to ensure correct output states when the receiver inputs are open or short-circuited. The receiver input impedance is 1/8 unit load, supporting up to 256 transceivers connected in parallel on the same bus.
Features
- Three-state outputs
- ESD protection: A/B pins ±15kV, HBM compliant
- Bus supports up to 256 transceivers
- Maximum data rate 10 Mbps
- MSOP8 package
Applications
- Industrial Control
- RS485/RS422 Interface
- Industrial Motor Drive
- Automated HVAC Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



