Nexperia PDTC143ZT,235
| Manufacturer | |
| Mfr. Part # | PDTC143ZT,235 |
| LCSC Part # | C503455 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0241 | $ 0.48 |
200+ | $ 0.0187 | $ 3.74 |
600+ | $ 0.0157 | $ 9.42 |
2,000+ | $ 0.014 | $ 28.00 |
10,000+ | $ 0.0124 | $ 124.00 |
20,000+ | $ 0.0116 | $ 232.00 |
Standard Packaging 10000/Full
Reel | ||