JLYE Y322532768KNCCZ
| Manufacturer |
JLYE
Asian Brands |
| Mfr. Part # | Y322532768KNCCZ |
| LCSC Part # | C50345410 |
| Package | SMD3225-4P |
| Customer # | |
| Description | 32.768kHz ±20ppm SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | JLYE | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,115 
15,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3906 $ 0.3711 | $ 1.86 |
50+ | $ 0.3097 $ 0.2943 | $ 14.72 |
150+ | $ 0.2763 $ 0.2625 | $ 39.38 |
500+ | $ 0.2334 $ 0.2218 | $ 110.90 |
3,000+ | $ 0.2144 $ 0.2037 | $ 611.10 |
6,000+ | $ 0.2017 $ 0.1917 | $ 1150.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$