LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZV49-C10,115 product image
  • BZV49-C10,115 thumbnail 1
  • BZV49-C10,115 thumbnail 2
  • BZV49-C10,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZV49-C10,115

Manufacturer
MPN
BZV49-C10,115
LCSC Part #
C503443
Packaging
SOT-89-3
Customer #
Key Attributes
1 Independent 9.4V~10.6V 10V SOT-89-3 Single Zener Diodes RoHS
DatasheetNexperia BZV49-C10,115
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0502$ 0.25
50+$ 0.049$ 2.45
150+$ 0.0482$ 7.23
500+$ 0.0473$ 23.65
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-89-3
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)-

Introduction

AI Translation

Medium-power voltage regulator diodes in a SOT89 plastic SMD package. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV49 - C2V4 to BZV49 - C75).

Features

AI Translation
  • Total power dissipation: max. 1 W
  • Tolerance series: approx. ± 5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications

AI Translation
  • General regulation functions

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BZV49-C9V1,115NexperiaSimilarSOT-89-30$ 0.8042
View and Compare All Alternative Parts.