Nexperia BC860CW,115
| Manufacturer | |
| MPN | BC860CW,115 |
| LCSC Part # | C503412 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 4uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 420 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 650mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP transistor in a SOT323 plastic package. NPN complements: BC849W and BC850W.
Features
AI Translation
- Low current (max. 100 mA)
- Low voltage (max. 45 V)
Applications
AI Translation
- Low noise stages in tape recorders, hi-fi amplifiers and other audio-frequency equipment.
In-Stock: 1,065
1,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1233 | $ 0.62 |
| 50+ | $ 0.0975 | $ 4.88 |
| 150+ | $ 0.0846 | $ 12.69 |
| 500+ | $ 0.075 | $ 37.50 |
| 3,000+ | $ 0.0673 | $ 201.90 |
| 6,000+ | $ 0.0634 | $ 380.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 4uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 420 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 650mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP transistor in a SOT323 plastic package. NPN complements: BC849W and BC850W.
Features
AI Translation
- Low current (max. 100 mA)
- Low voltage (max. 45 V)
Applications
AI Translation
- Low noise stages in tape recorders, hi-fi amplifiers and other audio-frequency equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



