HTCSEMI HT1003AREZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT1003AREZ |
| LCSC Part # | C50338897 |
| Package | ESOP-8 |
| Customer # | |
| Description | 100kHz Step-down type Adjustable 3A ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTCSEMI | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
486
486
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.461 | $ 0.46 |
10+ | $ 0.3642 | $ 3.64 |
30+ | $ 0.3227 | $ 9.68 |
100+ | $ 0.272 | $ 27.20 |
500+ | $ 0.249 | $ 124.50 |
1,000+ | $ 0.2352 | $ 235.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$