Tokmas LT3045IDD-3.3(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | LT3045IDD-3.3(TOKMAS) |
| LCSC Part # | C50338873 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 200mA SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low quiescent current: 3μA
- 200mA nominal output current
- Low dropout: 1V@200mA
- Input voltage: 40V max
- Output voltage accuracy: ±1.5%
- Fixed output voltages: 3.0V, 3.3V, 3.6V, 3.9V, 4.4V, 4.7V, 5.0V, 5.3V
- Operating temperature range: -40℃ to +85℃
- Package: SOT23-3, SOT89-3, SOT89-3L
Applications
AI Translation
- Smart meters
- Communication equipment
- Security devices
In-Stock: 63
63 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.557 | $ 0.56 |
| 10+ | $ 0.4381 | $ 4.38 |
| 30+ | $ 0.3876 | $ 11.63 |
| 100+ | $ 0.3241 | $ 32.41 |
| 500+ | $ 0.2948 | $ 147.40 |
| 1,000+ | $ 0.2785 | $ 278.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low quiescent current: 3μA
- 200mA nominal output current
- Low dropout: 1V@200mA
- Input voltage: 40V max
- Output voltage accuracy: ±1.5%
- Fixed output voltages: 3.0V, 3.3V, 3.6V, 3.9V, 4.4V, 4.7V, 5.0V, 5.3V
- Operating temperature range: -40℃ to +85℃
- Package: SOT23-3, SOT89-3, SOT89-3L
Applications
AI Translation
- Smart meters
- Communication equipment
- Security devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



