HTCSEMI SP3485EARZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | SP3485EARZ |
| LCSC Part # | C50338835 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V Transceiver 10Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Introduction
The SP3485 is a +3.3V low-power half-duplex transceiver compliant with RS-485 and RS-422 serial protocol specifications. The device is pin-compatible with HTC SP481, SP483, and SP485 devices as well as popular industry standards. The SP3485 uses HTC BiCMOS process technology to achieve low-power operation without sacrificing performance. Under load conditions, the SP3485 meets the RS-485 and RS-422 serial protocol electrical specifications at data rates up to 10Mbps.
Features
- RS-485 and RS-422 transceiver
- Single +3.3V supply
- Interoperable with +5.0V logic
- Driver/receiver enable
- -7V to +12V common-mode input voltage range
- Supports up to 32 transceivers on the serial bus
- Pin-compatible with industry-standard 75176
- Driver output short-circuit protection
- ±15KV Human Body Model (HBM)
- ±15KV IEC1000-4-2 air discharge
- ±8KV IEC1000-4-2 contact discharge
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2429 | $ 1.21 |
| 50+ | $ 0.1897 | $ 9.49 |
| 150+ | $ 0.1669 | $ 25.04 |
| 500+ | $ 0.1384 | $ 69.20 |
| 2,500+ | $ 0.1257 | $ 314.25 |
| 5,000+ | $ 0.1181 | $ 590.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Introduction
The SP3485 is a +3.3V low-power half-duplex transceiver compliant with RS-485 and RS-422 serial protocol specifications. The device is pin-compatible with HTC SP481, SP483, and SP485 devices as well as popular industry standards. The SP3485 uses HTC BiCMOS process technology to achieve low-power operation without sacrificing performance. Under load conditions, the SP3485 meets the RS-485 and RS-422 serial protocol electrical specifications at data rates up to 10Mbps.
Features
- RS-485 and RS-422 transceiver
- Single +3.3V supply
- Interoperable with +5.0V logic
- Driver/receiver enable
- -7V to +12V common-mode input voltage range
- Supports up to 32 transceivers on the serial bus
- Pin-compatible with industry-standard 75176
- Driver output short-circuit protection
- ±15KV Human Body Model (HBM)
- ±15KV IEC1000-4-2 air discharge
- ±8KV IEC1000-4-2 contact discharge
C50338835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

