BORN NST10100L2
| Manufacturer | BORNAsian Brands |
| MPN | NST10100L2 |
| LCSC Part # | C50338741 |
| Packaging | TO-277B |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 700mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 180A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent high-temperature stability
- Low forward voltage
- Low power consumption / high efficiency
- High forward surge capability
- Suitable for automated assembly
- Compliant with RoHS Directive 2011/65/EU and WEEE 2002/96/EC
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Adapters
- Lighting equipment
- On-board DC/DC converters
In-Stock: 1,465
1,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.158 | $ 0.79 |
| 50+ | $ 0.1235 | $ 6.18 |
| 150+ | $ 0.1088 | $ 16.32 |
| 500+ | $ 0.0903 | $ 45.15 |
| 2,500+ | $ 0.0821 | $ 205.25 |
| 5,000+ | $ 0.0772 | $ 386.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 700mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 180A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent high-temperature stability
- Low forward voltage
- Low power consumption / high efficiency
- High forward surge capability
- Suitable for automated assembly
- Compliant with RoHS Directive 2011/65/EU and WEEE 2002/96/EC
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Adapters
- Lighting equipment
- On-board DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



