SAPPLAND SPED28FU11A
| Manufacturer |
SAPPLAND
Asian Brands |
| Mfr. Part # | SPED28FU11A |
| LCSC Part # | C50331777 |
| Package | SMD-8P,1.8x1.4mm |
| Customer # | |
| Description | 30dB 10dB SMD-8P,1.8x1.4mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | SAPPLAND | |
| Package | SMD-8P,1.8x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3253 | $ 1.63 |
50+ | $ 0.2574 | $ 12.87 |
150+ | $ 0.2282 | $ 34.23 |
500+ | $ 0.1919 | $ 95.95 |
2,500+ | $ 0.1757 | $ 439.25 |
5,000+ | $ 0.166 | $ 830.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$