SAPPLAND SPSD05B03A
| Manufacturer | SAPPLANDAsian Brands |
| MPN | SPSD05B03A |
| LCSC Part # | C50331764 |
| Packaging | SMD-8P,1.8x1.4mm |
| Customer # | |
| Key Attributes | 3dB 15dB SMD-8P,1.8x1.4mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | SAPPLAND | |
| Packaging | SMD-8P,1.8x1.4mm | |
| High band insertion loss (Max) | 2.2dB | |
| Low Band Attenuation (Min) | 3dB | |
| Operating Temperature | -20℃~+85℃ | |
| Low band insertion loss (Max) | 2dB | |
| High Band Attenuation (Min) | 15dB | |
| High band range | 869MHz~894MHz | |
| Low band range | 824MHz~849MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1361 | $ 0.68 |
| 50+ | $ 0.1066 | $ 5.33 |
| 150+ | $ 0.0919 | $ 13.79 |
| 500+ | $ 0.0808 | $ 40.40 |
| 3,000+ | $ 0.072 | $ 216.00 |
| 6,000+ | $ 0.0676 | $ 405.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | SAPPLAND | |
| Packaging | SMD-8P,1.8x1.4mm | |
| High band insertion loss (Max) | 2.2dB | |
| Low Band Attenuation (Min) | 3dB | |
| Operating Temperature | -20℃~+85℃ | |
| Low band insertion loss (Max) | 2dB | |
| High Band Attenuation (Min) | 15dB | |
| High band range | 869MHz~894MHz | |
| Low band range | 824MHz~849MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



