OSEN OSH100N25-OSEN
| Manufacturer | OSENAsian Brands |
| MPN | OSH100N25-OSEN |
| LCSC Part # | C50331591 |
| Packaging | TO-3PNB |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 100A TO-3PNB |
| Datasheet | OSEN OSH100N25-OSEN |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-3PNB | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.37nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-3PNB | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.37nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7407 | $ 2.74 |
| 10+ | $ 2.3492 | $ 23.49 |
| 30+ | $ 2.1039 | $ 63.12 |
| 90+ | $ 1.8521 | $ 166.69 |
| 450+ | $ 1.74 | $ 783.00 |
| 900+ | $ 1.6896 | $ 1520.64 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-3PNB | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.37nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-3PNB | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.19nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.37nF | |
| Gate Charge(Qg) | 183nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
C50331591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXTQ100N25P-OSEN | OSEN | TO-3PNB | 30 | $ 3.0819 |



