HenryTech HT-QCN-19+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HT-QCN-19+ |
| LCSC Part # | C50327621 |
| Package | SMD-6P,3.2x1.6mm |
| Customer # | |
| Description | 1.1GHz~1.925GHz 0.7dB SMD-6P,3.2x1.6mm RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
55
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4255 | $ 6.43 |
10+ | $ 5.5169 | $ 55.17 |
30+ | $ 4.9615 | $ 148.85 |
100+ | $ 4.4962 | $ 449.62 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$