HenryTech H3-RFXF9503DS
| Manufacturer | HenryTechAsian Brands |
| MPN | H3-RFXF9503DS |
| LCSC Part # | C50327612 |
| Packaging | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | 20° 4.5MHz~3GHz 3.5dB 1:1 SMD-5P,3.8x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Amplitude Balance (Max) | 1dB | |
| Return Loss(Min) | - | |
| Phase Difference | 20° | |
| Frequency Range | 4.5MHz~3GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 3.5dB | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Common Mode Rejection Ratio(CMRR) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount
- Impedance ratio: 1:4
- RoHS compliant and lead-free
- Available in tape and reel packaging
Applications
AI Translation
- Balanced-to-unbalanced conversion
- Push-pull amplifier
- PCS/DCS, MMDS
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4804 | $ 2.48 |
| 10+ | $ 2.0905 | $ 20.91 |
| 30+ | $ 1.8462 | $ 55.39 |
| 100+ | $ 1.5954 | $ 159.54 |
| 500+ | $ 1.4837 | $ 741.85 |
| 1,000+ | $ 1.4336 | $ 1433.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Amplitude Balance (Max) | 1dB | |
| Return Loss(Min) | - | |
| Phase Difference | 20° | |
| Frequency Range | 4.5MHz~3GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 3.5dB | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Common Mode Rejection Ratio(CMRR) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount
- Impedance ratio: 1:4
- RoHS compliant and lead-free
- Available in tape and reel packaging
Applications
AI Translation
- Balanced-to-unbalanced conversion
- Push-pull amplifier
- PCS/DCS, MMDS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



