HenryTech HT-BAL-0009SMG
| Manufacturer | HenryTechAsian Brands |
| MPN | HT-BAL-0009SMG |
| LCSC Part # | C50327605 |
| Packaging | SMD,8.4x7.6mm |
| Customer # | |
| Key Attributes | 10° 500kHz~9GHz 3.5dB 1:2 SMD,8.4x7.6mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Packaging | SMD,8.4x7.6mm | |
| Amplitude Balance (Max) | 1.6dB | |
| Return Loss(Min) | - | |
| Phase Difference | 10° | |
| Frequency Range | 500kHz~9GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 3.5dB | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Common Mode Rejection Ratio(CMRR) | 20dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 174.0989 | $ 174.10 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Packaging | SMD,8.4x7.6mm | |
| Amplitude Balance (Max) | 1.6dB | |
| Return Loss(Min) | - | |
| Phase Difference | 10° | |
| Frequency Range | 500kHz~9GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 3.5dB | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Common Mode Rejection Ratio(CMRR) | 20dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



