YFW MDS75-16
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MDS75-16 |
| LCSC Part # | C50327226 |
| Package | M08 |
| Customer # | |
| Description | 700A 1.3V@5A 75A 1.6kV M08 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | M08 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.9211 | $ 10.92 |
10+ | $ 9.4382 | $ 94.38 |
30+ | $ 8.5346 | $ 256.04 |
100+ | $ 7.7771 | $ 777.71 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$