YFW KBPC3516W
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | KBPC3516W |
| LCSC Part # | C50327223 |
| Package | KBPC-W |
| Customer # | |
| Description | 400A 1.1V@17.5A 35A 1.6kV KBPC-W Bridge Rectifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | KBPC-W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5797 | $ 1.58 |
10+ | $ 1.3154 | $ 13.15 |
50+ | $ 1.1694 | $ 58.47 |
100+ | $ 1.0066 | $ 100.66 |
500+ | $ 0.9328 | $ 466.40 |
1,000+ | $ 0.9005 | $ 900.50 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$