APV PACM1513-601-FD5
| Manufacturer | APVAsian Brands |
| MPN | PACM1513-601-FD5 |
| LCSC Part # | C50326341 |
| Packaging | SMD-4P,15x13mm |
| Customer # | |
| Key Attributes | 7mΩ 2 600Ω@100MHz SMD-4P,15x13mm Common Mode Chokes |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 10.3A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 10.3A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
In-Stock: 139
139 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1684$ 1.1100 | $ 1.11 |
| 10+ | $ 0.9628$ 0.9147 | $ 9.15 |
| 30+ | $ 0.8502$ 0.8077 | $ 24.23 |
| 100+ | $ 0.7213$ 0.6853 | $ 68.53 |
| 450+ | $ 0.6658$ 0.6326 | $ 284.67 |
| 900+ | $ 0.6397$ 0.6078 | $ 547.02 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 10.3A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Packaging | SMD-4P,15x13mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 10.3A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PACM1513-701-FD5 | APV | SMD-4P,15x13mm | 99 | $1.1100 $1.1684 | ||
| PACM1513-551-FD5 | APV | SMD-4P,15x13mm | 104 | $1.1255 $1.1847 |



