APV PACM4520-231-FD5
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | PACM4520-231-FD5 |
| LCSC Part # | C50326306 |
| Package | SMD-4P,4.7x4.5mm |
| Customer # | |
| Description | 45mΩ 2 230Ω@100MHz SMD-4P,4.7x4.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | APV | |
| Package | SMD-4P,4.7x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
193
193
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.597 | $ 0.60 |
10+ | $ 0.4843 | $ 4.84 |
30+ | $ 0.4271 | $ 12.81 |
100+ | $ 0.3716 | $ 37.16 |
500+ | $ 0.3382 | $ 169.10 |
1,000+ | $ 0.3208 | $ 320.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$