APV APH0660C-4R7M-TCD5
| Manufacturer | APVAsian Brands |
| MPN | APH0660C-4R7M-TCD5 |
| LCSC Part # | C50326286 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | 11.3A 4.7uH ±20% 14.4mΩ 10.8A Molded Inductor SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 11.3A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.4mΩ | |
| Current - Saturation(Isat) | 10.8A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 694
694 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0372$ 0.9854 | $ 0.99 |
| 10+ | $ 0.8408$ 0.7988 | $ 7.99 |
| 30+ | $ 0.7427$ 0.7056 | $ 21.17 |
| 100+ | $ 0.646$ 0.6137 | $ 61.37 |
| 750+ | $ 0.5877$ 0.5584 | $ 418.80 |
| 1,500+ | $ 0.5585$ 0.5306 | $ 795.90 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 11.3A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.4mΩ | |
| Current - Saturation(Isat) | 10.8A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



