APV APH0420C-R22M-TCD5
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH0420C-R22M-TCD5 |
| LCSC Part # | C50326254 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Description | 220nH Molded Inductor 19.9A SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,909 
2,909
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5984 $ 0.5386 | $ 0.54 |
10+ | $ 0.4849 $ 0.4365 | $ 4.37 |
30+ | $ 0.4281 $ 0.3853 | $ 11.56 |
100+ | $ 0.3729 $ 0.3357 | $ 33.57 |
500+ | $ 0.3391 $ 0.3052 | $ 152.60 |
1,000+ | $ 0.3223 $ 0.2901 | $ 290.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$