APV APBH1608-221WTD16
| Manufacturer | APVAsian Brands |
| MPN | APBH1608-221WTD16 |
| LCSC Part # | C50326176 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120mΩ ±25% 220Ω@100MHz 0603 Ferrite Beads and Chips |
| Datasheet | APV APBH1608-221WTD16 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 120mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 3,300
3,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0121 | $ 0.61 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,500+ | $ 0.0079 | $ 11.85 |
| 4,000+ | $ 0.0071 | $ 28.40 |
| 24,000+ | $ 0.0063 | $ 151.20 |
| 48,000+ | $ 0.0059 | $ 283.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 120mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
C50326176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APBE1608-221WTD13 | APV | 0603 | 20,250 | $ 0.0103 | ||
| APBD1608-221WTD12 | APV | 0603 | 4,000 | $ 0.0092 | ||
| APBH1608-301WTD16 | APV | 0603 | 3,000 | $ 0.0072 | ||
| APBH1608-201WTD16 | APV | 0603 | 3,000 | $ 0.0122 | ||
| APBD1608-301WTD12 | APV | 0603 | 3,000 | $ 0.0092 | ||
| APBE1608-301WTD13 | APV | 0603 | 2,600 | $ 0.0101 | ||
| APBE1608-201WTD13 | APV | 0603 | 1,150 | $ 0.01 | ||
| APBD1608-201WTD12 | APV | 0603 | 350 | $ 0.0092 | ||
| APBD1608-331WTD12 | APV | 0603 | 2,950 | $ 0.0092 | ||
| APBH1608-331WTD16 | APV | 0603 | 2,850 | $ 0.012 |

