APV APBH1608-100WTD16
| Manufacturer | APVAsian Brands |
| MPN | APBH1608-100WTD16 |
| LCSC Part # | C50326157 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 10mΩ 10Ω@100MHz 0603 Ferrite Beads and Chips |
| Datasheet | APV APBH1608-100WTD16 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 6.2A | |
| Impedance @ Frequency | 10Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 6.2A | |
| Impedance @ Frequency | 10Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 3,650
3,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0081 | $ 0.41 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,500+ | $ 0.0053 | $ 7.95 |
| 4,000+ | $ 0.0047 | $ 18.80 |
| 24,000+ | $ 0.0042 | $ 100.80 |
| 48,000+ | $ 0.0039 | $ 187.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 6.2A | |
| Impedance @ Frequency | 10Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 6.2A | |
| Impedance @ Frequency | 10Ω@100MHz |
Help & FeedbackShow similar products (0) >
C50326157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APBH1608-110WTD16 | APV | 0603 | 4,000 | $ 0.0067 | ||
| APBD1608-100WTD12 | APV | 0603 | 2,000 | $ 0.0057 | ||
| APBE1608-100WTD13 | APV | 0603 | 2,000 | $ 0.0062 | ||
| APBE1608-110WTD13 | APV | 0603 | 4,900 | $ 0.0074 | ||
| APBD1608-110WTD12 | APV | 0603 | 3,900 | $ 0.0075 | ||
| APBD1608-150WTD12 | APV | 0603 | 3,600 | $ 0.0057 | ||
| APBD1608-090WTD12 | APV | 0603 | 3,000 | $ 0.0057 | ||
| APBH1608-150WTD16 | APV | 0603 | 0 | $ 0.008 |

