APV APBE3225-000WTD13
| Manufacturer | APVAsian Brands |
| MPN | APBE3225-000WTD13 |
| LCSC Part # | C50326111 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 30mΩ 0Ω@100MHz 1210 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 30mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 5.2A | |
| Impedance @ Frequency | 0Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,025
2,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0819$ 0.0779 | $ 0.39 |
| 50+ | $ 0.0651$ 0.0619 | $ 3.10 |
| 150+ | $ 0.0568$ 0.0540 | $ 8.10 |
| 500+ | $ 0.0505$ 0.0480 | $ 24.00 |
| 3,000+ | $ 0.0455$ 0.0433 | $ 129.90 |
| 6,000+ | $ 0.043$ 0.0409 | $ 245.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



