LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
APV APBE2012-500WTD13 product image
  • APBE2012-500WTD13 thumbnail 1
  • APBE2012-500WTD13 thumbnail 2
  • APBE2012-500WTD13 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

APV APBE2012-500WTD13RoHS

Manufacturer
APVAsian Brands
MPN
APBE2012-500WTD13
LCSC Part #
C50326056
Packaging
0805
Customer #
Key Attributes
50mΩ ±25% 50Ω@100MHz 0805 Ferrite Beads and Chips RoHS
Datasheetpdf iconAPV APBE2012-500WTD13
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.0136$ 0.68
500+$ 0.0112$ 0.0107$ 5.35
1,500+$ 0.0094$ 0.0090$ 13.50
4,000+$ 0.0084$ 0.0080$ 32.00
24,000+$ 0.0075$ 0.0072$ 172.80
48,000+$ 0.007$ 0.0067$ 321.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAPV
Packaging0805
DC Resistance(DCR)50mΩ
Operating Temperature-55℃~+125℃
Tolerance±25%
Current Rating3.1A
Impedance @ Frequency50Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece