APV APBD3216-302WTD12
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APBD3216-302WTD12 |
| LCSC Part # | C50325990 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 3kΩ 1206 |
| Description | 1.5Ω ±25% 3kΩ@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,800
3,800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 | $ 0.69 |
200+ | $ 0.0269 | $ 5.38 |
600+ | $ 0.0228 | $ 13.68 |
4,000+ | $ 0.0203 | $ 81.20 |
8,000+ | $ 0.0182 | $ 145.60 |
20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$