APV APBD3216-500WTD12
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APBD3216-500WTD12 |
| LCSC Part # | C50325969 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω 1206 |
| Description | 100mΩ ±25% 50Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,940
3,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0224 $ 0.0202 | $ 0.40 |
200+ | $ 0.0175 $ 0.0158 | $ 3.16 |
600+ | $ 0.0148 $ 0.0134 | $ 8.04 |
4,000+ | $ 0.0132 $ 0.0119 | $ 47.60 |
8,000+ | $ 0.0118 $ 0.0107 | $ 85.60 |
20,000+ | $ 0.0111 $ 0.0100 | $ 200.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$