APV APBD1005-300WTD12
| Manufacturer | APVAsian Brands |
| MPN | APBD1005-300WTD12 |
| LCSC Part # | C50325869 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 30Ω 0402 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 320mA | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 200mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 320mA | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 9,800
9,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0046 | $ 0.46 |
| 1,000+ | $ 0.0035 | $ 3.50 |
| 3,000+ | $ 0.003 | $ 9.00 |
| 10,000+ | $ 0.0026 | $ 26.00 |
| 50,000+ | $ 0.0024 | $ 120.00 |
| 100,000+ | $ 0.0022 | $ 220.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 320mA | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 200mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 320mA | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APBD1005-310WTD12 | APV | 0402 | 9,700 | $ 0.0046 | ||
| APBD1005-330WTD12 | APV | 0402 | 9,300 | $ 0.0046 | ||
| APBD1005-360WTD12 | APV | 0402 | 9,300 | $ 0.0046 | ||
| APBH1005-300WTD16 | APV | 0402 | 9,300 | $ 0.0058 | ||
| APBE1005-300WTD13 | APV | 0402 | 6,900 | $ 0.0042 | ||
| APBE1005-310WTD13 | APV | 0402 | 9,000 | $ 0.0043 |

