APV APLE2012-R68MPTD7
| Manufacturer | APVAsian Brands |
| MPN | APLE2012-R68MPTD7 |
| LCSC Part # | C50325816 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 680nH 830mA 360mΩ 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 830mA | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 360mΩ | |
| Type | Multilayer inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0321$ 0.0305 | $ 0.61 |
| 200+ | $ 0.0252$ 0.0240 | $ 4.80 |
| 600+ | $ 0.0214$ 0.0204 | $ 12.24 |
| 4,000+ | $ 0.0191$ 0.0182 | $ 72.80 |
| 8,000+ | $ 0.0171$ 0.0163 | $ 130.40 |
| 20,000+ | $ 0.016$ 0.0152 | $ 304.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 830mA | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 360mΩ | |
| Type | Multilayer inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



