APV APLD3225-2R2KSTD3
| Manufacturer |
APV
Asian Brands |
| MPN | APLD3225-2R2KSTD3 |
| LCSC Part # | C50325792 |
| Packaging | 1210 |
| Customer # | |
| Description | 520mA 2.2uH ±10% Multilayer inductor 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,740
3,740
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0897 | $ 0.45 |
50+ | $ 0.0715 | $ 3.58 |
150+ | $ 0.0624 | $ 9.36 |
500+ | $ 0.0555 | $ 27.75 |
3,000+ | $ 0.0501 | $ 150.30 |
6,000+ | $ 0.0473 | $ 283.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$