APV APQM18NN2R2K00D
| Manufacturer |
APV
Asian Brands |
| MPN | APQM18NN2R2K00D |
| LCSC Part # | C50325673 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 15mA 1.15Ω 0603 |
| Description | 15mA 2.2uH ±10% 1.15Ω Multilayer inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,980
3,980
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0637 | $ 0.64 |
100+ | $ 0.0508 | $ 5.08 |
300+ | $ 0.0443 | $ 13.29 |
1,000+ | $ 0.0394 | $ 39.40 |
4,000+ | $ 0.0356 | $ 142.40 |
8,000+ | $ 0.0336 | $ 268.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$