APV APQM2HPN4R7MGCL
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APQM2HPN4R7MGCL |
| LCSC Part # | C50325656 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.1A 110mΩ 1008 |
| Description | 4.7uH 160mA 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0804 $ 0.0684 | $ 0.34 |
50+ | $ 0.064 $ 0.0544 | $ 2.72 |
150+ | $ 0.0559 $ 0.0476 | $ 7.14 |
500+ | $ 0.0497 $ 0.0423 | $ 21.15 |
3,000+ | $ 0.0448 $ 0.0381 | $ 114.30 |
6,000+ | $ 0.0424 $ 0.0361 | $ 216.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$